3-1879226-5

Heilind Number:AMP3-1879226-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879226-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 27K4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879226-5
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:27.4 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879226-5

Detailed Description

Enhance your electronic projects with precision and reliability using this CPF 1206 thin film resistor. With a resistance of 27.4 KΩ and a tolerance of 0.1%, it ensures accurate performance in a variety of applications. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it offers robust functionality. Its compact 1206 size and surface mount termination make it easy to install, while its low temperature coefficient of 25PPM guarantees stable operation over time. Trust in its quality for your circuit design needs.