| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879269-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 29.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879269-8 |
3-1879269-8
Specifications
Detailed Description
Enhance the precision of your circuitry with the RP 2A 29R4 0.1% 15PPM 1K RL resistor. This surface mount component, boasting a size code of 0805, offers a resistance of 29.4 Ω with a tolerance of .1%. Operating at a power rating of .125 W and a rated voltage of 150 V, it ensures reliable performance in various electronic applications. Crafted with thin film technology, it guarantees accuracy and stability. With solder termination and compact dimensions of 2 x 1.25 x .55 mm, it's easy to integrate onto PCBs. Trust in this precision resistor for your demanding circuit design needs.

