| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879275-4 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 3.32 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879275-4 |
3-1879275-4
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using our RP 2A 3K32 0.1% 15PPM CUT LENGTH surface mount resistor. With a power rating of .125 W and a resistance of 3.32 KΩ, this thin film element offers exceptional performance in a compact 0805 package. Featuring solder termination and a rated voltage of 150 V, it is ideal for a wide range of applications. RoHS compliance ensures environmental responsibility, while the tight .1% tolerance guarantees accurate signal processing. Upgrade your electronics with this high-quality component from our Surface Mount Resistors collection.

