| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879278-8 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 37.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879278-8 |
3-1879278-8
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RP 2A 37K4 thin film surface mount resistor. With a resistance of 37.4 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating at a maximum power rating of 0.125 W and a rated voltage of 150 V, it is suitable for various applications. The solder termination type and surface mount mounting style allow for easy installation on PCBs. Measuring 2 x 1.25 x 0.5 mm, it is compact yet robust. With a low temperature coefficient of resistance (15PPM) and non-RoHS compliance, this resistor is a reliable choice for your design needs.

