| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879279-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 78.7 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879279-1 |
3-1879279-1
Specifications
Detailed Description
Enhance your precision electronic projects with this RP 2A resistor, meticulously crafted with a resistance of 78.7 KΩ and a tolerance of .1%. Designed for surface mount applications, its thin film element ensures accuracy, while its compact 0805 size and power rating of .125 W make it ideal for space-constrained environments. With a rated voltage of 150 V and a low temperature coefficient of 15PPM, this resistor guarantees stable performance even in demanding conditions. Each unit is solder termination for easy installation, offering reliability and efficiency in your circuit designs. This resistor is a crucial component in maintaining the integrity and functionality of your electronic systems.

