3-1879334-8

Heilind Number:AMP3-1879334-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879334-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R87 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879334-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:4.87 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879334-8

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor, meticulously engineered for optimal functionality. This thin film resistor features a resistance of 4.87 Ω with a tight tolerance of 1%, ensuring accurate and reliable operation. Rated for 50 V and .063 W power, it is ideal for a wide range of electronic applications. The surface mount design and solder termination make installation a breeze, while its compact 1.55 x .8 x .45 mm dimensions save valuable board space. Trust in the quality of our Surface Mount Resistors for consistent and efficient performance in your projects. Please note, this product is not RoHS compliant.