3-1879335-1

Heilind Number:AMP3-1879335-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879335-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 44R2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879335-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:44.2 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879335-1

Detailed Description

Enhance circuit precision with this high-quality CPF 0603 resistor. Featuring a resistance of 44.2 ohms with a tight 1% tolerance, it ensures accurate performance. The thin film element construction guarantees reliability, while its compact 0603 size and surface mount termination make it easy to integrate. Operating at a power rating of .063W and a rated voltage of 50V, it's suitable for a wide range of applications. This resistor is a vital component for achieving optimal performance in electronic circuits.