3-1879335-9

Heilind Number:AMP3-1879335-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879335-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 53R6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879335-9
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:53.6 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879335-9

Detailed Description

Enhance your electronic circuits with our precision resistor, featuring a resistance of 53.6 Ω and a 1% tolerance. Designed for optimal performance, it boasts a power rating of .063 W and is rated for a maximum voltage of 50 V. Measuring just 1.55 x .8 x .45 mm, this surface mount chip resistor is perfect for compact applications. With its thin film element and solder termination, it guarantees reliable connectivity. Ideal for a variety of electronic projects, this component is a must-have for any engineer seeking high-quality resistors. Please note that it is not ROHS compliant.