3-1879336-8

Heilind Number:AMP3-1879336-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879336-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 562R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879336-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:562 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879336-8

Detailed Description

Enhance your electronic projects with our precision CPF 0603 resistor, featuring a resistance of 562 Ω with a tolerance of 1%. This thin film element ensures accurate performance, while its small 0603 size and surface mount termination make it easy to integrate onto your circuit board. With a power rating of .063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Plus, its low temperature coefficient of 50PPM guarantees stability over time. Individually packaged in a 1K reel, this resistor is a reliable component for your design needs.