3-1879338-1

Heilind Number:AMP3-1879338-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879338-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 54K9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879338-1
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:54.9 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879338-1

Detailed Description

Enhance circuit precision with our CPF 0603 54.9 KΩ 1% thin film surface mount resistor. This high-quality component boasts a power rating of .063 W and a rated voltage of 50 V, making it suitable for a wide range of applications. With solder termination and compact 0603 size, it offers easy installation onto PCBs. Trust in its reliable performance, with a low tolerance of 1% and resistance to 50PPM. Dimensions of 1.55 x .8 x .45 mm further ensure a space-efficient design. Perfect for demanding electronic setups, this resistor is a vital component for achieving accurate and stable circuitry.