3-1879338-5

Heilind Number:AMP3-1879338-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879338-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 60K4 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879338-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:60.4 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-1879338-5

Detailed Description

Enhance your electronic circuits with our CPF 0603 precision resistor, meticulously crafted for exceptional performance. With a resistance of 60.4 KΩ and a tolerance of 1%, this thin film resistor guarantees precise and reliable operation. Its compact 0603 size, measuring 1.55 x .8 x .45 mm, makes it ideal for surface mount applications. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers robust functionality in various circuit setups. Featuring solder termination and RoHS compliance, it ensures easy installation and environmental friendliness. Trust in the quality of our Surface Mount Resistors for your electronic projects.