| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879338-9 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 66.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879338-9 |
3-1879338-9
Specifications
Detailed Description
Enhance your circuitry with this precision CPF 0603 resistor, meticulously crafted with a resistance of 66.5 KΩ and a tight tolerance of 1%. Its thin film element guarantees reliable performance, while the surface mount termination ensures easy installation. With a power rating of .063 W and a rated voltage of 50 V, this component is a vital addition to your electronic projects. Its compact dimensions of 1.55 x .8 x .45 mm make it suitable for space-constrained applications. Trust in its quality, as it meets RoHS compliance standards. Elevate your design with this essential surface mount resistor.

