3-1879351-5

Heilind Number:AMP3-1879351-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879351-5
ECAD Model:
3D Model

Description:

RR01 5% 75K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879351-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:75 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP3-1879351-5

Detailed Description

Upgrade your electronic components with the RR01 5% 75K AMMO resistor, designed for efficient power management. With a durable axial leaded mount type and tinned copper leads, this resistor offers reliable performance in various applications. Boasting a power rating of 1W and a resistance of 75 KΩ, it can handle up to 350V, ensuring robust functionality. The compact dimensions of 6.8 x 2.6 mm make it easy to integrate into your circuitry. Crafted from high-quality metal film with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor guarantees precise and stable operation. With RoHS compliance, it meets environmental standards, making it a sustainable choice for your projects. Trust in the RR01 for exceptional performance in through hole resistor applications.