3-1879441-3

Heilind Number:AMP3-1879441-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879441-3
ECAD Model:
3D Model

Description:

TE 50W 470R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879441-3
Power Rating:50 W
Termination Type:Solder Lug
Resistance:470 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879441-3

Detailed Description

Enhance your power circuitry with this robust TE 50W wirewound power resistor, designed for optimal performance in demanding environments. With a resistance of 470 ohms and a tolerance of 5%, it ensures precise and reliable operation. Featuring solder lug terminations for secure connectivity, this resistor is easy to install on chassis mounts. Its durable construction and RoHS compliance guarantee both quality and environmental responsibility. Measuring 146 x 28 x 61 mm, it offers a compact solution for power dissipation. Upgrade your system with this essential component for effective power management.