3-1879442-5

Heilind Number:AMP3-1879442-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879442-5
ECAD Model:
3D Model

Description:

TE 60W 680R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879442-5
Power Rating:60 W
Termination Type:Solder Lug
Resistance:680 Ω
Dimensions:146 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879442-5

Detailed Description

Upgrade your power system with our TE 60W 680R 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor offers a resistance of 680 Ω with a power rating of 60 W, ensuring reliable operation under demanding conditions. Featuring solder lug terminations for secure connectivity, it is easy to install on your chassis. Measuring 146 x 28 x 61 mm, this robust resistor is built to last. With RoHS compliance, you can trust in its environmental responsibility. Ideal for a wide range of industries, this power resistor is a must-have for your electronic projects. Stay powered up with confidence, thanks to its precision and durability.