3-1879443-8

Heilind Number:AMP3-1879443-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879443-8
ECAD Model:
3D Model

Description:

TE 80W 1K2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879443-8
Power Rating:80 W
Termination Type:Solder Lug
Resistance:1.2 KΩ
Dimensions:196 x 28 x 61 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879443-8

Detailed Description

Elevate your power circuitry with this robust TE 80W 1K2 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a power rating of 80W and a resistance of 1.2 KΩ, ensuring stable and efficient operation. With solder lug terminations and a chassis mount design, installation is a breeze. Its compact dimensions of 196 x 28 x 61 mm make it suitable for various setups. RoHS compliant and crafted for durability, this resistor is a reliable component for demanding environments. Trust in its quality and performance for your electronic projects.