TE500B470RJ

Heilind Number:AMP3-1879450-3
Manufacturer:TE Connectivity
Manufacturer Number:TE500B470RJ
ECAD Model:
3D Model

Description:

TE 500W 470R 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE500B470RJ
Power Rating:500 W
Termination Type:Solder Lug
Resistance:470 Ω
Rated Voltage:2500 V
Dimensions:360 x 50 x 101 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879450-3

Detailed Description

Enhance your power circuit applications with our TE 500W Bracket Power Resistor. Designed for high-performance reliability, this wirewound resistor boasts a resistance of 470 Ω with a tolerance of 5%. Its durable construction and solder lug termination ensure secure connectivity, while the 2500 V rated voltage guarantees safe operation. Measuring 360 x 50 x 101 mm, this chassis mount resistor is perfect for industrial settings where robustness is paramount. RoHS compliant and supplied by a trusted manufacturer, it's a must-have component for any serious electronics enthusiast. Elevate your projects with the power and precision of this TE resistor.