3-1879460-7
RL73N 1J R33 1% 1K RL
Enhance circuit performance with the RL73N 1J R33 1% 1K RL surface mount resistor. This compact 0603-sized component, boasting a power rating of .1 W, features a precise resistance of 33 Ω with a tolerance of 1%. Its solder termination type facilitates easy installation, while the thick film element ensures reliable current sensing capabilities. Measuring 1.6 x .8 x .45 mm, this resistor is ideal for space-constrained applications. Compliant with RoHS standards, it offers peace of mind regarding environmental responsibility. Trust in its quality for your electronic projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1879460-7 |
Size Code: | 0603 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 33 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP3-1879460-7 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 3-1879460-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |