| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879528-8 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879528-8 |
3-1879528-8
| Heilind Number: | AMP3-1879528-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879528-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGV0603 5% thick film power resistor. Designed for surface mount applications, this compact 0603-size component offers a power rating of 0.1 W and a rated voltage of 50 V, making it ideal for various electronic projects. With a resistance of 3.6 MΩ and a tolerance of 5%, it provides reliable and precise operation. Its solder termination type and dimensions of 1.6 x 0.8 x 0.45 mm ensure easy installation in tight spaces. Trust in the quality of our surface mount resistor for efficient and effective circuitry in your devices.

