3-1879529-2

Heilind Number:AMP3-1879529-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879529-2
ECAD Model:
3D Model

Description:

CRGV0805 5% 2M0 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879529-2
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879529-2

Detailed Description

Introducing the CRGV0805 5% 2M0 800V Power Resistor, a reliable surface-mount component for your electronic projects. With a power rating of 0.125 W and a resistance of 2 MΩ, this thick film resistor is designed for high-performance applications. Its compact 0805 size and solder termination make it easy to install on your PCB. Rated for a maximum voltage of 150 V, it ensures stable operation even in demanding conditions. Trust in its 5% tolerance and two terminations for precise connectivity. RoHS compliant, it meets environmental standards for sustainable manufacturing. Upgrade your circuit design with the Surface Mount Resistors product line.