| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879530-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.9 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879530-9 |
3-1879530-9
| Heilind Number: | AMP3-1879530-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879530-9 |
| ECAD Model: |
Specifications
Detailed Description
Easily meet your power resistor needs with the CRGV1206, a 5% tolerance 3M9 model designed for high-performance applications. With a power rating of .25 W and a rated voltage of 200 V, this surface mount resistor offers reliable performance in a compact 1206 package. Featuring a resistance of 3.9 MΩ, it's perfect for demanding electronic circuits. Its thick film element ensures durability, while the solder termination type simplifies installation. Not RoHS compliant. Upgrade your power resistor solutions with the CRGV1206.

