3-1879535-5

Heilind Number:AMP3-1879535-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879535-5
ECAD Model:
3D Model

Description:

CRGV1206 1% 226K 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879535-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:226 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879535-5

Detailed Description

Enhance your electronic projects with the CRGV1206 1% Surface Mount Power Resistor. With a resistance of 226 KΩ and a power rating of .25 W, this component is designed for high-performance applications. Operating at a rated voltage of 200 V, it ensures reliable power distribution. Featuring a compact 1206 size and solder termination, it offers convenient installation on PCBs. The thick film element and 1% tolerance guarantee precision in signal processing. RoHS compliance underscores its environmental responsibility, making it a sustainable choice. Elevate your circuit design with this essential component.