| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879535-6 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 232 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879535-6 |
3-1879535-6
| Heilind Number: | AMP3-1879535-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879535-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGV1206 1% power resistor, designed for precision and performance. With a resistance rating of 232 KΩ and a maximum voltage of 1000V, this surface mount resistor is ideal for high-power applications. The compact 1206 size and solder termination ensure easy installation, while the thick film element guarantees reliability. Operating at a power rating of .25W and boasting a tolerance of 1%, this component offers consistent and accurate performance. Trust in its quality and durability for your circuit design needs.

