3-1879536-6

Heilind Number:AMP3-1879536-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879536-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 118K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879536-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:118 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879536-6

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 118K 3000V Power Resistor. Measuring at 5 x 2.5 x .55 mm, this Surface Mount resistor boasts a power rating of .5 W, making it ideal for high-performance applications. With a resistance of 118 KΩ and a tolerance of 1%, it ensures precise and reliable operation. Designed with Thick Film technology, it guarantees durability and efficiency. Featuring two solder terminations, it offers easy installation on PCBs. Compliant with RoHS standards, it is environmentally friendly. Elevate your circuit design with this essential component.