3-1879536-8

Heilind Number:AMP3-1879536-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1879536-8
ECAD Model:
3D Model

Description:

CRGV2010 1% 124K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879536-8
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:124 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879536-8

Detailed Description

Enhance your electronic projects with the CRGV2010 1% 124K 3000V Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of .5W and a resistance of 124 KΩ, ensuring reliable operation. With a tolerance of 1% and thick film element type, it guarantees precise and stable performance. Its compact 2010 size and solder termination make it easy to integrate onto circuit boards. RoHS compliant and rated for 200V, it meets environmental standards and offers robust protection. Elevate your designs with this essential component.