3-1879537-5

Heilind Number:AMP3-1879537-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879537-5
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M24 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879537-5
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.24 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879537-5

Detailed Description

Enhance voltage regulation in your electronic circuits with the CRGV2010 1% high-value/high-voltage resistor. Designed for surface mount applications, this compact and reliable component offers a resistance of 1.24 MΩ and a power rating of .5 W, ensuring optimal performance even in demanding environments. With a rated voltage of 200 V and a tolerance of 1%, it guarantees precision and stability in circuit operation. The thick film element construction and solder termination type make it easy to install, while its compact dimensions of 5 x 2.5 x .55 mm save valuable board space. Whether you're working on industrial machinery or consumer electronics, this resistor is a versatile solution for achieving consistent and efficient power management.