3-1879537-6

Heilind Number:AMP3-1879537-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879537-6
ECAD Model:
3D Model

Description:

CRGV2010 1% 1M27 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879537-6
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.27 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879537-6

Detailed Description

Elevate your circuit's performance with the CRGV2010 1% 1M27 3000V resistor. This high-value, high-voltage component boasts a power rating of .5W and a resistance of 1.27 MΩ, making it ideal for demanding applications. With a rated voltage of 200V and thick film element type, it ensures reliable operation. The surface mount design, measuring 5x2.5x.55mm, offers easy installation for efficient PCB assembly. Tolerance of 1% guarantees precision in your designs. Whether you're enhancing existing electronics or creating new innovations, this resistor is a dependable choice for your projects. Note: This product is not RoHS compliant.