3-1879539-9

Heilind Number:AMP3-1879539-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879539-9
ECAD Model:
3D Model

Description:

CRGV2512 1% 127K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879539-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:127 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879539-9

Detailed Description

Introducing the CRGV2512 1% 127K 1600V High Value/High Voltage Resistor, a top-tier component designed for precision performance in electronic circuits. With a power rating of 1 W, this surface mount resistor boasts a resistance of 127 KΩ and a rated voltage of 200 V, making it ideal for applications requiring robust and reliable operation. Its compact 2512 size and solder termination type ensure easy integration onto PCBs, while the thick film element technology guarantees stable and accurate resistance values. Meeting stringent quality standards, this resistor is a dependable choice for demanding industrial and commercial environments.