| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879540-8 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.33 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879540-8 |
3-1879540-8
| Heilind Number: | AMP3-1879540-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879540-8 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGV2512 High Value/High Voltage Resistor. This precision component boasts a 1% tolerance and a resistance rating of 1.33 MΩ, making it ideal for applications requiring accuracy and reliability. With a power rating of 1 W and a rated voltage of 200 V, this resistor is designed to perform under demanding conditions. Its compact 2512 size and surface mount mounting style ensure easy integration onto PCBs. Crafted with thick film technology, it guarantees efficient functionality. Trust in the quality of this resistor for your circuit design needs.

