3-1879621-1

Heilind Number:AMP3-1879621-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879621-1
ECAD Model:
3D Model

Description:

H4P 180R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879621-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:180 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879621-1

Detailed Description

Enhance your circuitry with the H4P 180R 1% 50PPM Axial Leaded Resistor, a high-quality component designed for precision performance. With a power rating of 1W and a resistance of 180Ω, this resistor ensures reliable operation even in demanding conditions. Its thin film element and ±50 ppm/°C temperature coefficient guarantee accuracy and stability, while tinned copper leads provide secure connectivity. Operating efficiently in a wide temperature range from -55 to 155°C and with a rated voltage of 500V, this resistor is suitable for a variety of applications. RoHS compliance further underscores its environmental responsibility. Elevate your electronic projects with this essential Through Hole Resistor.