3-1879621-2

Heilind Number:AMP3-1879621-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879621-2
ECAD Model:
3D Model

Description:

H4P 200R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879621-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:200 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879621-2

Detailed Description

Enhance your circuit performance with the H4P 200R 1% 50PPM Axial Leaded Resistor. This 1W power-rated component features tinned copper leads for reliable connectivity. With a resistance of 200Ω and a thin film element type, it ensures precision in signal processing. Operating efficiently within a wide temperature range of -55 to 155°C and a rated voltage of 500V, it's suitable for diverse applications. Additionally, its ±50 ppm/°C temperature coefficient guarantees stability in varying environments. Upgrade your system with this high-quality through-hole resistor for consistent and accurate performance.