3-1879621-3

Heilind Number:AMP3-1879621-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879621-3
ECAD Model:
3D Model

Description:

H4P 220R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879621-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:220 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879621-3

Detailed Description

Enhance circuit performance with the H4P 220R 1% 50PPM Axial Leaded Resistor. This 1W power-rated component, featuring tinned copper leads, offers a precise 220Ω resistance with a tight 1% tolerance. Its thin film element ensures reliability, even in extreme temperatures ranging from -55 to 155°C. Designed for durability, it boasts a 500V rated voltage and ±50 ppm/°C temperature coefficient. Measuring 10 x 3.7mm, this resistor is ideal for through-hole mounting applications, providing consistent and accurate performance. Upgrade your electronic systems with this high-quality component.