3-1879625-0

Heilind Number:AMP3-1879625-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879625-0
ECAD Model:
3D Model

Description:

H8 160R 1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879625-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:160 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879625-0

Detailed Description

Enhance your electronic circuitry with the H8 160R 1% 50PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.25W and a resistance of 160Ω, providing reliable performance in a wide range of applications. With tinned copper leads and a thin film element type, it ensures efficient conductivity and durability. Operating seamlessly in temperatures ranging from -55 to 155°C, and with a rated voltage of 350V, it offers stability and precision. Its ±50 ppm/°C temperature coefficient guarantees consistent operation even in varying environmental conditions. Ideal for through-hole mounting, this resistor is a valuable addition to any electronic project. Note: This product is not RoHS compliant.