3-1879636-5

Heilind Number:AMP3-1879636-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879636-5
ECAD Model:
3D Model

Description:

H8 51R1 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879636-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:51.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879636-5

Detailed Description

Enhance the precision and reliability of your electronic circuits with this H8 51R1 resistor. Boasting a tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, it ensures stable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its thin film element type and tinned copper leads guarantee high quality and durability. Upgrade your through hole resistors with this essential component for optimal circuit functionality. Non-RoHS compliant.