3-1879637-4

Heilind Number:AMP3-1879637-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879637-4
ECAD Model:
3D Model

Description:

H8 5K62 0.5% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879637-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:5.62 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879637-4

Detailed Description

Enhance circuit performance with our precision H8 5K62 axial leaded resistor. Designed for reliability, this thin film resistor features a low tolerance of 0.5% and a temperature coefficient of ±15 ppm/°C, ensuring accurate resistance values even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it's suitable for a wide range of applications. The tinned copper leads provide secure connections, and the compact 7.2 x 2.5 mm dimensions make it easy to integrate into your designs. Trust in the quality of our through-hole resistor for consistent and stable performance.