3-1879640-5

Heilind Number:AMP3-1879640-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879640-5
ECAD Model:
3D Model

Description:

H4P 5K9 0.5% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879640-5
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:5.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879640-5

Detailed Description

Enhance your electronic circuitry with our precision-engineered H4P 5K9 resistor. With a power rating of 1W and a resistance of 5.9KΩ, this thin film resistor operates flawlessly in a wide temperature range from -55 to 155°C. Its axial leaded design, featuring tinned copper leads, ensures easy installation and reliable performance. Boasting a tolerance of 0.5% and a low temperature coefficient of ±50 ppm/°C, this component guarantees accurate and stable resistance values. With a rated voltage of 500V, it's suitable for various applications. Trust in the quality and durability of this resistor for seamless integration into your projects.