3-1879648-3

Heilind Number:AMP3-1879648-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879648-3
ECAD Model:
3D Model

Description:

H4P 46R4 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879648-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:46.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879648-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4P 46R4 0.5% 100PPM resistor. With a power rating of 1W and a rated voltage of 500V, it ensures optimal performance in a wide operating temperature range from -55 to 155°C. The axial leaded mount type and tinned copper leads provide secure and efficient integration, while the thin film element guarantees accuracy with a tolerance of 0.5%. Boasting a resistance of 46.4Ω and a temperature coefficient of ±100 ppm/°C, this resistor is perfect for various applications.ROHS compliance ensures environmental responsibility. Elevate your designs with this essential component in Through Hole Resistors.