3-1879648-7
H4P 56R2 0.5% 100PPM
Enhance your circuitry with the precision of our H4P 56R2 0.5% 100PPM resistor. Designed for optimal performance, this axial leaded resistor offers a power rating of 1 W and a tolerance of 0.5%, ensuring accurate and reliable operation. With a resistance of 56.2 Ω and a rated voltage of 500 V, it can handle various electronic applications with ease. The thin film element type and tinned copper leads guarantee efficiency and durability, even in extreme operating temperatures ranging from -55 to 155 °C. RoHS compliant and meticulously engineered, this resistor is a must-have for your through hole resistor needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 3-1879648-7 |
Mount Type: | Axial Leaded |
Power Rating: | 1 W |
Termination Type: | Tinned Copper Leads |
Resistance: | 56.2 Ω |
Operating Temperature Range: | -55 - 155 °C |
Rated Voltage: | 500 V |
Dimensions: | 10 x 3.7 mm |
Element Type: | Thin Film |
Tolerance: | .5% |
Number of Terminations: | 2 |
Temperature Coefficient: | ±100 ppm/°C |
SKU: | AMP3-1879648-7 |
series: | Holsworthy Holco |
Number of Resistors: | 1 |
Resistance Class: | Up to 1kΩ |
Product Type: | Fixed Resistor |
Resistor Type: | Precision Resistor |
Supplier Product: | Through-Hole Resistors |
Part Alias: | 3-1879648-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |