3-1879649-1

Heilind Number:AMP3-1879649-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879649-1
ECAD Model:
3D Model

Description:

H4P 4K87 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879649-1
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:4.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:500 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879649-1

Detailed Description

Enhance your electronic projects with the H4P 4K87 0.5% 100PPM Axial Leaded Resistor. With a power rating of 1W and a resistance of 4.87 KΩ, this thin film resistor offers precise performance in a compact 10 x 3.7 mm package. Operating efficiently in a wide temperature range from -55 to 155 °C, it ensures reliable functionality even in demanding environments. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Ideal for a variety of applications, this resistor is a valuable addition to any electronic toolkit. Please note that it is not RoHS compliant.