3-1879654-6

Heilind Number:AMP3-1879654-6
Manufacturer:TE Connectivity
Manufacturer Number:3-1879654-6
ECAD Model:
3D Model

Description:

H8 53R6 0.5% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879654-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:53.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.5%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879654-6

Detailed Description

Enhance your circuitry with the H8 53R6 0.5% 100PPM Through Hole Resistor. Featuring a thin film element and a tolerance of 0.5%, this high-quality resistor ensures precise and reliable performance. With a power rating of 0.25W and a resistance of 53.6Ω, it is suitable for various applications. Its axial leaded mount type and tinned copper leads make for easy and secure installation. Operating within a wide temperature range of -55 to 155°C and with a rated voltage of 350V, this resistor is both durable and versatile. Trust in its ±100 ppm/°C temperature coefficient for stable operation. Ideal for professional use, it is not RoHS compliant. Elevate your projects with the exceptional performance of this through hole resistor.