3-1879664-9

Heilind Number:AMP3-1879664-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879664-9
ECAD Model:
3D Model

Description:

H8 2K87 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879664-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.87 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879664-9

Detailed Description

Upgrade your electronic circuit with the precision and reliability of our H8 2K87 0.1% Thin Film Resistor. With a power rating of .25 W and a resistance of 2.87 KΩ, this resistor is designed for optimal performance in a wide range of applications. Its axial leaded mount type and tinned copper leads ensure easy installation and secure connectivity. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is both durable and efficient. The ±15 ppm/°C temperature coefficient guarantees stable operation even in varying environmental conditions. Trust in the quality of our Through Hole Resistor for seamless integration into your projects.