3-1879665-1

Heilind Number:AMP3-1879665-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879665-1
ECAD Model:
3D Model

Description:

H8 25K5 0.1% 15PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879665-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:25.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP3-1879665-1

Detailed Description

Enhance your circuitry with the precision and reliability of this high-quality H8 25K5 0.1% 15PPM resistor. Designed for optimal performance, this axial leaded resistor boasts a power rating of .25 W and a resistance of 25.5 KΩ, ensuring stable operation in a wide range of applications. With tinned copper leads and a thin film element, it guarantees efficient conductivity and durability. Its low tolerance of .1% and temperature coefficient of ±15 ppm/°C make it ideal for precision electronics. Operating at temperatures ranging from -55 to 155 °C and rated for 350 V, it offers versatility and longevity. Upgrade your assemblies with this RoHS compliant component, perfect for Through Hole Resistors.