3-1879676-4

Heilind Number:AMP3-1879676-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879676-4
ECAD Model:
3D Model

Description:

H8 294K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879676-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:294 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP3-1879676-4

Detailed Description

Enhance circuit performance with our precision H8 resistor, engineered for optimal accuracy in a variety of applications. With a resistance of 294 KΩ and a tolerance of 0.1%, this thin film element ensures reliable operation even in demanding conditions. Its axial leaded design and tinned copper termination provide easy installation and secure connectivity. Operating at temperatures ranging from -55 to 155 °C, and with a rated voltage of 350 V, this resistor is suitable for a wide range of electronic devices. With a power rating of 0.25 W and a low temperature coefficient of ±25 ppm/°C, it guarantees stable and efficient performance. RoHS compliant, the resistor meets international environmental standards, making it a sustainable choice for your projects. Elevate your circuit design with this high-quality through-hole resistor.