3-1879682-0

H8 20R 0.1% 50PPM

Achieve precision in your electronic circuits with this H8 20Ω resistor, featuring a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C. With a power rating of 0.25 W and a maximum operating temperature of 155°C, it ensures reliable performance in a variety of environments. The axial leaded design with tinned copper leads allows for easy installation, while the thin film element type provides stable and accurate resistance. RoHS compliance underscores our commitment to environmental responsibility. Ideal for applications requiring high precision and durability, this resistor is a valuable component for any electronics project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879682-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:20 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879682-0
series:Holsworthy Holco
Number of Resistors:1
Resistance Class:Up to 1kΩ
Product Type:Fixed Resistor
Resistor Type:Precision Resistor
Supplier Product:Through-Hole Resistors
Part Alias:3-1879682-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: