3-1879683-7

Heilind Number:AMP3-1879683-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879683-7
ECAD Model:
3D Model

Description:

H8 255R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879683-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:255 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP3-1879683-7

Detailed Description

Enhance the precision and reliability of your electronic circuits with the H8 255R 0.1% 50PPM axial leaded resistor. Boasting a power rating of 0.25 W and a resistance of 255 Ω, this thin film resistor ensures optimal performance even in extreme temperature conditions, with an operating range of -55 to 155 °C. With a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it guarantees accuracy in voltage regulation. Measuring 7.2 x 2.5 mm and featuring tinned copper leads for easy installation, this component is ideal for a wide range of applications in the electronics industry. Rest assured of its quality and durability, as it is crafted with precision and compliance to RoHS standards. Elevate your circuit design with this reliable through hole resistor.