3-1879693-7

Heilind Number:AMP3-1879693-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879693-7
ECAD Model:
3D Model

Description:

H8 255R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879693-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:255 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP3-1879693-7

Detailed Description

Achieve precise resistance in your electronic circuits with this H8 255R resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate performance. With a power rating of 0.25W and a rated voltage of 350V, it is suitable for a variety of applications. The axial leaded mount type and tinned copper leads make for easy installation. Operating within a wide temperature range of -55 to 155°C and with a temperature coefficient of ±100 ppm/°C, this resistor is reliable in diverse environments. Its compact dimensions of 7.2 x 2.5mm make it ideal for space-constrained designs. Suitable for through hole mounting, it is a valuable component for your electronic projects.