| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879744-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 107 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879744-2 |
3-1879744-2
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 1J 107R 0.1% 15PPM CUT LENGTH resistor. Measuring at a compact 0603 size, this thin film element boasts a resistance of 107 Ω with a tight tolerance of .1%. Its solder termination type ensures easy installation on your circuit board, while its impressive power rating of .1 W and rated voltage of 75 V guarantee reliable performance. Designed for surface mount applications, this resistor is a vital component for maintaining signal integrity and stability in your systems. Rest assured of its quality, as it complies with RoHS regulations. Elevate your project with the precision and efficiency of this Surface Mount Resistor.

