| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879744-4 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879744-4 |
3-1879744-4
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, meticulously crafted for optimal performance. With a resistance of 113 ohms and a tolerance of 0.1%, it guarantees exacting accuracy in voltage regulation. Operating at a power rating of 0.1W and a rated voltage of 75V, it offers reliable functionality in various applications. The thin film element construction ensures durability, while the surface mount termination type facilitates easy installation. Measuring just 1.55 x 0.8 x 0.45 mm, it's compact yet powerful, making it perfect for space-constrained designs. Trust in the quality of this resistor for seamless integration into your projects.

