| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879745-2 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879745-2 |
3-1879745-2
Specifications
Detailed Description
Enhance your electronic projects with our RP 1J 1K15 0.1% 15PPM Cut Length resistor. This precision component, with a size code of 0603, offers a power rating of .1 W and a resistance of 1.15 KΩ. Designed for surface mount applications, it features solder termination and a rated voltage of 75 V. The thin film element ensures high performance, while the .1% tolerance guarantees accuracy. With compact dimensions of 1.55 x .8 x .45 mm, this resistor is a reliable choice for your circuitry needs. It is not RoHS compliant, but its quality and efficiency make it a valuable addition to your inventory.

