| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879746-5 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 13.3 KΩ |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879746-5 |
3-1879746-5
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RP 1J 13K3 0.1% 15PPM thin film chip resistor, meticulously crafted for optimal performance. Boasting a resistance of 13.3 KΩ with a tolerance of .1%, this component guarantees accuracy in voltage regulation. Its compact 0603 size and solder termination make it perfect for surface mount applications. Operating at a power rating of .1 W and a rated voltage of 75 V, it ensures reliable functionality. With dimensions of 1.55 x .8 x .45 mm, it offers space-saving benefits without compromising on quality. Trust in this cutting-edge Surface Mount Resistor for efficient and precise electronic control.

